345-044-540-878

Heilind Number:EDA345-044-540-878
Manufacturer:EDAC
Manufacturer Number:345-044-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic circuitry. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The connector features two rows of 44 positions each, offering ample room for multiple connections. Engineered with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. Whether you're a DIY enthusiast or a professional, its straightforward straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential component.