345-044-541-201

Heilind Number:EDA345-044-541-201
Manufacturer:EDAC
Manufacturer Number:345-044-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-201

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of 44 positions with a pitch of .1 inches and row spacing of .2 inches offer seamless integration within your circuitry. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.