345-044-541-202

Heilind Number:EDA345-044-541-202
Manufacturer:EDAC
Manufacturer Number:345-044-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a double-row configuration with 44 positions for maximum flexibility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The connector's straight mount orientation and .1-inch pitch make it easy to install, while its copper alloy contact material guarantees optimal conductivity. Trust in our connector for efficient and secure data transmission in your electronic applications. Elevate your connectivity game with this essential component.