345-044-541-203

Heilind Number:EDA345-044-541-203
Manufacturer:EDAC
Manufacturer Number:345-044-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-203

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector, featuring 44 positions for seamless data transmission. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.