345-044-541-207

Heilind Number:EDA345-044-541-207
Manufacturer:EDAC
Manufacturer Number:345-044-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-207

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Featuring a vibrant green color, it adds a pop of style while delivering top-notch performance. With a compact design, it easily fits into tight spaces on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while the 3A amperage and 44 positions offer ample power and connectivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation and two rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential connector.