345-044-541-212

Heilind Number:EDA345-044-541-212
Manufacturer:EDAC
Manufacturer Number:345-044-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer with minimal signal loss. The 44-position layout allows for versatile connection options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.