345-044-541-258

Heilind Number:EDA345-044-541-258
Manufacturer:EDAC
Manufacturer Number:345-044-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-258

Detailed Description

Enhance connectivity with our 44-position Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector offers reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on PCBs. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the industrial and commercial sectors. Trust in its quality to optimize your connectivity solutions.