345-044-541-278

Heilind Number:EDA345-044-541-278
Manufacturer:EDAC
Manufacturer Number:345-044-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-278

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions spread across two rows, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees smooth functionality even in challenging environments. Choose this connector for your projects in the Products, Connectors, and PCB Connectors category to experience unparalleled quality and performance.