345-044-541-288

Heilind Number:EDA345-044-541-288
Manufacturer:EDAC
Manufacturer Number:345-044-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-288

Detailed Description

Enhance connectivity in your electronic projects with this 44-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector for efficient signal transmission.