345-044-541-402

Heilind Number:EDA345-044-541-402
Manufacturer:EDAC
Manufacturer Number:345-044-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-402

Detailed Description

Enhance your PCB connectivity with our 44-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Featuring copper alloy contacts, it ensures efficient power transmission with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Upgrade your setup with this high-quality component, designed for optimal performance and longevity.