345-044-541-403

Heilind Number:EDA345-044-541-403
Manufacturer:EDAC
Manufacturer Number:345-044-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-403

Detailed Description

Enhance your circuit connections with our 44-position Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient and space-saving board-to-board connectivity. Its straight mount orientation simplifies installation, meeting the demands of modern electronics assembly. Upgrade your setup today with this high-quality connector.