345-044-541-404

Heilind Number:EDA345-044-541-404
Manufacturer:EDAC
Manufacturer Number:345-044-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, it features a single row layout with 44 positions, ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in diverse environmental conditions. Upgrade your setup with this essential component for efficient data transfer and power distribution.