345-044-541-408

Heilind Number:EDA345-044-541-408
Manufacturer:EDAC
Manufacturer Number:345-044-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. This essential component features 44 positions in a single row, ensuring seamless and efficient data transmission. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. The contact material, composed of Copper Alloy, further enhances conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.