345-044-541-412

Heilind Number:EDA345-044-541-412
Manufacturer:EDAC
Manufacturer Number:345-044-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 44 positions on a single row, it ensures seamless data transmission in your electronic assemblies. The durable housing, crafted from UL 94V-0 thermoplastic polyester, offers reliable insulation and protection. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure mating. Its straight mount orientation simplifies installation, while the copper alloy contacts ensure efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.