345-044-541-488

Heilind Number:EDA345-044-541-488
Manufacturer:EDAC
Manufacturer Number:345-044-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for superior performance, it features 44 positions with a single row layout, ensuring seamless signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Trust in this connector for efficient and dependable board-to-board connections.