345-044-541-502

Heilind Number:EDA345-044-541-502
Manufacturer:EDAC
Manufacturer Number:345-044-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-502

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows and a total of 44 positions, it offers ample room for seamless data transmission. Crafted with precision, the connectors are made of high-quality Copper Alloy, ensuring efficient conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this component is ideal for various applications. Upgrade your devices with this essential connector for reliable and efficient performance.