345-044-541-503

Heilind Number:EDA345-044-541-503
Manufacturer:EDAC
Manufacturer Number:345-044-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers reliable power delivery with an amperage of 3A. Its durable copper alloy contacts ensure secure and efficient transmission, while the dual-row design with 44 positions allows for versatile connectivity options. With a pitch of .1in and row spacing of .2in, it guarantees precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for seamless data and power transmission.