345-044-541-504

Heilind Number:EDA345-044-541-504
Manufacturer:EDAC
Manufacturer Number:345-044-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 44 positions with 2 rows for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures a secure and reliable connection, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for enhanced performance.