345-044-541-507

Heilind Number:EDA345-044-541-507
Manufacturer:EDAC
Manufacturer Number:345-044-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-507

Detailed Description

Efficiently connect circuit boards with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 44 positions in a dual-row layout with a pitch of .1 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Trust in its performance for seamless signal transmission in your projects.