345-044-541-558

Heilind Number:EDA345-044-541-558
Manufacturer:EDAC
Manufacturer Number:345-044-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector, featuring 44 positions for seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With a low amperage of 3 A, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your board-to-board connections. Trust in its quality to optimize your PCB setup.