345-044-541-602

Heilind Number:EDA345-044-541-602
Manufacturer:EDAC
Manufacturer Number:345-044-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 44-position board-to-board PCB connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and compact .1-inch pitch streamline installation, while the .2-inch row spacing optimizes signal flow. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with this essential component.