345-044-541-603

Heilind Number:EDA345-044-541-603
Manufacturer:EDAC
Manufacturer Number:345-044-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-603

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, it ensures seamless data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation. Copper Alloy contacts guarantee efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.