345-044-541-607

Heilind Number:EDA345-044-541-607
Manufacturer:EDAC
Manufacturer Number:345-044-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting 44 positions in a single row, it ensures seamless data transfer across your electronic systems. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, from -40 to 105 °C. Made with copper alloy contacts, it delivers optimal conductivity for efficient power transmission. With a pitch of .1 in and a row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of versatility to your setup. Upgrade your connector game with this essential component for all your PCB projects.