345-044-541-678

Heilind Number:EDA345-044-541-678
Manufacturer:EDAC
Manufacturer Number:345-044-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-678

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless board-to-board integration, it features 44 positions in a single row, ensuring efficient data transfer. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Crafted with copper alloy contacts, it ensures reliable and stable signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for demanding electronics applications, this connector is a vital component in your connectivity solutions.