345-044-541-807

Heilind Number:EDA345-044-541-807
Manufacturer:EDAC
Manufacturer Number:345-044-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-807

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 44 positions each, allowing for seamless integration on your PCBs. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees secure and efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.