345-044-541-808

Heilind Number:EDA345-044-541-808
Manufacturer:EDAC
Manufacturer Number:345-044-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows of precision-engineered copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers reliable power delivery at an amperage of 3 A. Its straight mount orientation and 44 positions make it ideal for various board-to-board applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in harsh environments. Upgrade your assembly with this essential component today.