345-044-541-878

Heilind Number:EDA345-044-541-878
Manufacturer:EDAC
Manufacturer Number:345-044-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 44 positions in a dual-row configuration, ensuring seamless and secure contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior fire safety and reliability. Its copper alloy contacts offer optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Whether for professional or DIY projects, this card edge connector is the perfect choice for efficient and dependable connectivity. Elevate your circuit board assembly with this essential component.