345-044-541-888

Heilind Number:EDA345-044-541-888
Manufacturer:EDAC
Manufacturer Number:345-044-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-541-888

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board to Board PCB Connector. Designed for efficiency, it features two rows with a total of 44 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in challenging environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a must-have component in your connectivity arsenal. Upgrade your electronic assemblies with this high-quality connector, ensuring seamless communication and functionality.