345-044-542-102

Heilind Number:EDA345-044-542-102
Manufacturer:EDAC
Manufacturer Number:345-044-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 44 positions in a single row, it offers seamless integration for your electronic components. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a reliable choice for your electronic projects. Elevate your PCB connections with this essential component.