345-044-542-107

Heilind Number:EDA345-044-542-107
Manufacturer:EDAC
Manufacturer Number:345-044-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-107

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. With a single row and 44 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential connector.