345-044-542-158

Heilind Number:EDA345-044-542-158
Manufacturer:EDAC
Manufacturer Number:345-044-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it easy to install. With an amperage of 3 A and a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The copper alloy contact material guarantees excellent conductivity, while the 44 positions and 1 row configuration offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.