345-044-542-208

Heilind Number:EDA345-044-542-208
Manufacturer:EDAC
Manufacturer Number:345-044-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 44 positions in a convenient dual-row layout, with a .1 inch pitch and .2 inch row spacing. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission, while offering a straight mount orientation for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for various electronic applications. Upgrade your setup with this essential component for seamless connectivity.