345-044-542-212

Heilind Number:EDA345-044-542-212
Manufacturer:EDAC
Manufacturer Number:345-044-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-212

Detailed Description

Enhance connectivity and streamline your circuitry with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 44 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both commercial and industrial use. Its straight mount orientation allows for easy installation, making it a must-have component for any PCB project. Upgrade your connections with this essential piece of hardware.