345-044-542-402

Heilind Number:EDA345-044-542-402
Manufacturer:EDAC
Manufacturer Number:345-044-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both visual appeal and robust performance. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures efficient and reliable conductivity. This connector offers 44 positions in a single row, perfect for seamless PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.