345-044-542-404

Heilind Number:EDA345-044-542-404
Manufacturer:EDAC
Manufacturer Number:345-044-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-404

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Designed for efficiency and durability, this connector features 44 positions in a single row layout, ensuring seamless compatibility with your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Each contact is meticulously constructed from Copper Alloy, offering optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, reliability is never compromised. Choose this Straight mount orientation connector for a seamless and secure board-to-board connection solution. Elevate your PCB assembly process with this essential component.