345-044-542-502

Heilind Number:EDA345-044-542-502
Manufacturer:EDAC
Manufacturer Number:345-044-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable signal transmission. With a compact design and a pitch of .1 inches, it's ideal for space-constrained applications. The connector offers 44 positions spread over 2 rows, allowing for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your PCB assembly with this essential connector for seamless and efficient device operation.