345-044-542-503

Heilind Number:EDA345-044-542-503
Manufacturer:EDAC
Manufacturer Number:345-044-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-503

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for reliability and efficiency, this connector features 44 positions, allowing for seamless communication between two PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, even in harsh environments. The copper alloy contact material guarantees secure and stable connections, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1in and row spacing of .2in, this connector offers precise and efficient signal transmission. Whether you're working on a small-scale project or a large industrial application, our Board to Board Card Edge Connector is the perfect solution for your connectivity needs.