345-044-542-504

Heilind Number:EDA345-044-542-504
Manufacturer:EDAC
Manufacturer Number:345-044-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 44 positions across two rows, ensuring seamless data transfer. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component.