345-044-542-558

Heilind Number:EDA345-044-542-558
Manufacturer:EDAC
Manufacturer Number:345-044-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-558

Detailed Description

Enhance connectivity in your PCB arrangements with this high-performance board-to-board connector. Designed for efficient power transmission, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 44 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your electronic projects.