345-044-542-578

Heilind Number:EDA345-044-542-578
Manufacturer:EDAC
Manufacturer Number:345-044-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-578

Detailed Description

Enhance your PCB connections with our high-quality 44-position board-to-board connector, meticulously engineered for seamless integration. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation and dual rows make installation a breeze, perfect for industrial-grade applications. Upgrade your setup with this essential component and experience unparalleled performance.