345-044-542-678

Heilind Number:EDA345-044-542-678
Manufacturer:EDAC
Manufacturer Number:345-044-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-678

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, featuring 44 positions for seamless integration. Crafted with precision from high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and single row design make installation a breeze, while its green color adds a touch of vibrancy to your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable solution for your connectivity needs. Upgrade your PCB setup with this essential component.