345-044-542-688

Heilind Number:EDA345-044-542-688
Manufacturer:EDAC
Manufacturer Number:345-044-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a 3A amperage capacity, making it perfect for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient performance. With 44 positions and a compact pitch of .1 inches, it allows for precise and secure connections. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.