345-044-542-804

Heilind Number:EDA345-044-542-804
Manufacturer:EDAC
Manufacturer Number:345-044-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-804

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 44 positions spread across two rows, it allows for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for professionals and hobbyists alike, this connector is a must-have in your toolkit for seamless PCB assembly.