345-044-542-808

Heilind Number:EDA345-044-542-808
Manufacturer:EDAC
Manufacturer Number:345-044-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 44 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Engineered for precision, it guarantees optimal signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures longevity. Perfect for a variety of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.