345-044-542-812

Heilind Number:EDA345-044-542-812
Manufacturer:EDAC
Manufacturer Number:345-044-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and two rows for efficient data transmission, it offers a total of 44 positions for versatile connectivity options. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.