345-044-542-878

Heilind Number:EDA345-044-542-878
Manufacturer:EDAC
Manufacturer Number:345-044-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-542-878

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Crafted with precision, this essential component features 44 positions arranged in two rows, allowing for seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in any application. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees efficient power transfer. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic devices. Upgrade your connectivity solutions with this superior connector, designed for optimal performance.