345-044-544-102

Heilind Number:EDA345-044-544-102
Manufacturer:EDAC
Manufacturer Number:345-044-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precision in your connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its copper alloy contact material provides reliable conductivity, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.