345-044-544-112

Heilind Number:EDA345-044-544-112
Manufacturer:EDAC
Manufacturer Number:345-044-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-112

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting a sleek green design. Featuring durable UL 94V-0 Thermoplastic Polyester housing and contact materials made of high-quality Copper Alloy, this connector ensures reliable performance. With 44 positions in a single row and a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and compact .2-inch row spacing make it ideal for space-conscious designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.