345-044-544-201

Heilind Number:EDA345-044-544-201
Manufacturer:EDAC
Manufacturer Number:345-044-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-201

Detailed Description

Enhance your electronic connections with this sophisticated Board To Board PCB Connector, meticulously designed for seamless integration. With a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. With a total of 44 positions, this connector allows for extensive customization options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.