345-044-544-212

Heilind Number:EDA345-044-544-212
Manufacturer:EDAC
Manufacturer Number:345-044-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-544-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions across two rows, perfect for high-density applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component for your electronic projects.